
This Samtec YFS-40-03-H-05-SB is a surface mount header with 200 female contacts, rated for 2A and 275V AC. It has a maximum operating temperature of 125°C and a minimum of -55°C. The header is available in bulk packaging and features a straight orientation with a pitch of 1.27mm.
Samtec YFS-40-03-H-05-SB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.86mm |
| Gender | Female |
| Housing Color | Black |
| Length | 53.85mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 200 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-40-03-H-05-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.