The Samtec YFS-40-03-H-08-SB-K-TR is a 320-contact female connector with a 1.27mm pitch and 8 rows. It features gold contact plating and is terminated with solder. The connector is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
Samtec YFS-40-03-H-08-SB-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 320 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-40-03-H-08-SB-K-TR to view detailed technical specifications.
No datasheet is available for this part.
