
This 200-contact, 5-row female shrouded header features a 1.27mm pitch and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a gold-plated contact surface. It is suitable for surface mount applications and is available from Samtec.
Samtec YFS-40-L3-H-05-SB technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 200 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YFS-40-L3-H-05-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.