
This Samtec YFS-50-03-E-05-SB-K-TR is a 250-contact, 5-row female header with a 1.27mm pitch and solder termination. It is available in tape and reel packaging. The header is not radiation hardened and is not RoHS compliant. It features gold contact plating.
Samtec YFS-50-03-E-05-SB-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 250 |
| Number of Rows | 5 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-50-03-E-05-SB-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.