This 200-contact male header features a 1.27mm pitch and gold plating for reliable connections. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant, and its termination is via solder. It is designed for use in board-to-board and mezzanine applications.
Samtec YFT-20-05-H-10-SB-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 200 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFT-20-05-H-10-SB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.