
The Samtec YFW-30-25-E-05-SB is a 150-contact surface mount HDR array board stacker with a terminal pitch of 1.27mm and a product length of 40.64mm. It has a straight body orientation and is designed for surface mount applications. The component operates over a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 2 amps per contact. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Samtec YFW-30-25-E-05-SB technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 5 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 24.61 |
| Type | Array Board Stacker |
| Gender | HDR |
| Number of Contacts | 150 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2/ContactA |
| Cage Code | 55322 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YFW-30-25-E-05-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.