
This Samtec YTQ-102-03-FM-5 header features 10 female contacts with a 2mm pitch, suitable for through-hole mounting. The contacts are gold plated for reliable connections. The header is RoHS compliant and available in bulk packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-102-03-FM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-102-03-FM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.