Conn Socket Strip SKT 24 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Samtec YTQ-104-02-FM-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.