
This 20-position shrouded header features gold plating and a 2mm pitch. It is designed for through hole mount and has 20 contacts and 20 positions. The part is compliant with RoHS regulations.
Samtec YTQ-105-01-L-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | YTQ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-105-01-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.