
This 40-position, 4-row female shrouded header features a 2mm pitch and is designed for through-hole mounting. Constructed with a bronze contact material and gold plating, it offers reliable connections. The header has a length of 20.3mm and a depth of 8mm, with a black housing color. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-110-01-L-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | YTQ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-110-01-L-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
