
This 80-contact, 4-row female shrouded header features a black housing and gold-plated bronze contacts. It has a 2mm pitch and is designed for through-hole mounting. The header operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contacts are made of bronze with a gold plating, and the header is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-120-01-F-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 40.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-120-01-F-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
