
This 100-contact, 5-row, straight female header features a black housing with gold plating and a 2mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from bronze and is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Samtec YTQ-120-01-L-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Housing Color | Black |
| Length | 40.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-120-01-L-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
