
The YTQ-120-02-LM-6 is a through-hole connector with 120 female contacts and a 2mm pitch. It features gold plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |