2MM Socket Strips
Samtec YTQ-120-03-G-Q-MW-.TOBY technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec YTQ-120-03-G-Q-MW-.TOBY to view detailed technical specifications.
No datasheet is available for this part.