
The YTQ-120-03-LM-6 is a 120-contact female through-hole connector with a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a termination type of solder. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |