
This Samtec YTQ-122-03-L-5 connector features 110 female contacts with a 2mm pitch, suitable for through-hole mounting. It is gold plated for reliable electrical connections. The connector is available in bulk packaging and is compliant with RoHS regulations. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-122-03-L-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-122-03-L-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.