
This Samtec YTQ-124-03-SM-5 header features gold contact plating and a through-hole mount, with 120 contacts arranged in 5 rows at a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-124-03-SM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-124-03-SM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.