
The YTQ-125-02-G-Q connector from Samtec features 100 female contacts with a 2mm pitch, suitable for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a gold contact plating and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |