This Samtec YTQ-125-02-LM-Q header features 100 female contacts with a 2mm pitch, suitable for through hole mounting. It is gold plated for reliable connectivity and RoHS compliant. The header is packaged in bulk and is not radiation hardened. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |