
This 100-position, 4-row shrouded female header features gold contact plating and is designed for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. The 0.079-inch pitch and 0.079-inch row spacing provide a compact and dense connection solution.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | YTQ |
| Termination | Solder |
| RoHS | Compliant |