
The YTQ-126-01-FM-Q is a 104-contact female connector with a 2mm pitch, designed for through-hole mounting. It features a gold-plated contact and is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec YTQ-126-01-FM-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.