
This Samtec YTQ-126-02-F-6 header features gold contact plating and a through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header has 156 contacts arranged in 6 rows with a 2mm pitch. It is not radiation hardened and is intended for use in standard operating conditions.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 156 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |