
This Samtec YTQ-128-01-LM-6 is a through-hole header with 168 female contacts in 6 rows, spaced 2mm apart. It is available in bulk packaging and features gold contact plating. The header is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |