
This Samtec YTQ-128-03-L-Q header features 112 female contacts with a 2mm pitch, through-hole mount, and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard electronics applications.
Samtec YTQ-128-03-L-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 112 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-128-03-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.