
This Samtec YTQ-129-02-H-5 is a through hole header with 145 female contacts, 2mm pitch, and 5 rows. It is packaged in bulk and features gold contact plating. The header is RoHS compliant and suitable for solder termination. It is not radiation hardened and is intended for use in standard operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-129-02-H-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 145 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-129-02-H-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.