
This 150-contact female connector features a 2mm pitch and a maximum operating temperature of 125°C. It is RoHS compliant and has a black housing color. The connector is available in bulk packaging and has a straight orientation. The contacts are made of bronze with a gold plating and are suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-130-01-L-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Female |
| Housing Color | Black |
| Length | 60.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 150 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-130-01-L-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
