
The YTQ-130-02-G-Q-117 is a 120-contact, 4-row through-hole female header from Samtec. It features gold contact plating and is available in bulk packaging. The header has a 2mm pitch and is not radiation hardened. It is compliant with RoHS regulations and can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |