
This 120-position, 4-row female through-hole header features gold plating and solder termination. It is available in rail/tube packaging with a pitch of 0.079 inch. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the FleXYZ YTQ series from Samtec.
Samtec YTQ-130-03-F-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ YTQ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-130-03-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.