
The YTQ-133-01-LM-Q is a female connector with 132 contacts arranged in 4 rows. It features a through-hole mount and is plated with gold. The connector is available in bulk packaging and has a 2mm pitch. It is compliant with RoHS regulations and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |