
This Samtec YTQ-133-02-FM-6 header features a gold contact plating and is designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has 198 female contacts arranged in 6 rows with a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 198 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |