
This Samtec YTQ-133-02-FM-Q header features 132 female contacts with gold plating, a through-hole mount, and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in applications where a high-density connection is required. The through-hole design allows for easy mounting on a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-133-02-FM-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-133-02-FM-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.