
The YTQ-133-02-H-6 is a female connector with 198 contacts arranged in 6 rows, featuring a 2mm pitch. It is designed for through hole mounting and is available in bulk packaging. The connector is plated with gold and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 198 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |