
The YTQ-133-02-LM-6 is a 6-row female through-hole header with 198 contacts and a 2mm pitch. It features gold plating and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 198 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |