
This Samtec YTQ-135-03-FM-5 header features 175 female contacts with a 2mm pitch and gold plating. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified, but it is likely suitable for use in standard industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-135-03-FM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 175 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-135-03-FM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.