
This Samtec YTQ-138-03-G-Q header features gold-plated contacts and a through-hole mount. It is available in bulk packaging and is compliant with RoHS standards. The header has 152 female contacts arranged in 4 rows with a 2mm pitch. It is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 152 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |