
This 6-row female through hole header features gold contact plating and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in applications where a through hole mount is required.
Samtec YTQ-139-01-S-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 234 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-139-01-S-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.