
This Samtec YTQ-139-02-FM-5 header features 195 female contacts with a 2mm pitch, gold plating, and a through-hole mount. It is packaged in bulk and compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 195 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |