This 6-row female through hole header features 234 contacts with a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for through hole mounting and is not radiation hardened. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec YTQ-139-03-S-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 234 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-139-03-S-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.