
This Samtec header features 160 female contacts with a gold plating and bronze material, arranged in 4 rows with a 2mm pitch. It has a maximum current rating of 5.5A and can operate between -55°C and 125°C. The header is packaged in bulk and is suitable for through-hole mounting.
Samtec YTQ-140-03-F-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 80.3mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-140-03-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.