
This Samtec YTQ-141-01-S-5 header features 205 female contacts with a 2mm pitch and gold plating for reliable connections. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and suitable for a variety of applications. Operating temperatures are not specified, but it is likely suitable for a wide range of environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 205 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |