
This Samtec YTQ-141-01-S-Q connector features gold contact plating and a through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector has 164 contacts and a 4-row configuration with a 2mm pitch. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |