
This Samtec YTQ-141-03-SM-Q header features gold contact plating and is designed for through hole mounting. It has 164 female contacts arranged in 4 rows with a pitch of 2mm. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard electronic applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |