
This Samtec YTQ-148-02-FM-5 connector features 240 female contacts in a 5-row configuration, suitable for through-hole mounting. The contacts are plated with gold, and the connector is compliant with RoHS regulations. It is available in bulk packaging with a 2mm pitch.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |