This 288-contact female through-hole connector features a 2mm pitch and is compliant with RoHS regulations. It is available in bulk packaging and has a gold-plated contact surface. The connector is not radiation hardened and is designed for general use.
Samtec YTQ-148-03-S-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 288 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-148-03-S-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.