This is a 245-contact female through-hole header with a 2mm pitch and 5 rows. It features gold plating for reliable contact performance. The header is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and does not require radiation hardening.
Samtec YTQ-149-01-S-5 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 245 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-149-01-S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.