
This Samtec YTQ-149-03-F-5 header features gold contact plating and a through-hole mount. It is available in bulk packaging and is compliant with RoHS standards. The header has 245 contacts arranged in 5 rows with a 2mm pitch. It is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 245 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |