
This Samtec YTQ-150-03-F-Q connector features 200 female contacts arranged in 4 rows with a 2mm pitch, suitable for through-hole mounting. The contacts are plated with gold for reliable connections. The connector is packaged in bulk and compliant with RoHS regulations. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-150-03-F-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-150-03-F-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.