
This Samtec YTQ-150-03-H-6 header features 300 female contacts with a 2mm pitch and gold plating. It is designed for through-hole mounting and is packaged in bulk. The header is RoHS compliant and suitable for use in applications where solder termination is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTQ-150-03-H-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 300 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-150-03-H-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.