
This Samtec YTS-102-01-F-6 is a 12-contact female through hole header with a liquid crystal polymer (LCP) insulator. It has a commercial reliability rating and a straight mounting style. The header is plated with tin (Sn) with a nickel (Ni) barrier and has a black insulator color. It operates within a temperature range of -55 to 125 degrees Celsius.
Samtec YTS-102-01-F-6 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 6 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec YTS-102-01-F-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.