
Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec YTS-104-01-FM-5 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 5 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.